32-position, 2-row female socket strip connector with 3.18mm pitch. Features copper alloy contacts with gold plating, rated for 3A current. Designed for free-hanging, cable mount applications with IDC termination for discrete or ribbon wire. Housing is black, and the product is UL and CSA approved.
TE Connectivity 2-102935-8 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 990 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.125inch |
| Series | AMPMODU Level V |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-102935-8 to view detailed technical specifications.
No datasheet is available for this part.