TE Connectivity 2-102986-6 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 36 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-102986-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.