21-position, single-row shrouded header receptacle with a 2.54mm pitch. Features female socket contacts made of bronze, rated for 3A current. Housing is black, UL94 V-0 flammability rated, and designed for free hanging, cable mounting with IDC termination. Operates within a temperature range of -65°C to 105°C and is RoHS and ELV compliant.
TE Connectivity 2-103648-0 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.098inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.1inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-103648-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.