
22-position, single-row female receptacle housing with a 2.54mm pitch and 0.1-inch row spacing. Features straight orientation, black housing color, and IDC termination for 30AWG wire. Rated for 3A contact current, operating from -65°C to 105°C, with UL94 V-0 flammability. Compliant with ELV and RoHS standards, constructed with bronze contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-103648-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.098inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.82mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-103648-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.