24-position, single-row shrouded receptacle with a 2.54mm pitch. Features female socket contacts made of bronze, rated for 3A current. Straight orientation, free-hanging, cable mount termination using IDC technology for 30AWG wire. Black housing constructed from UL94 V-0 rated material, operating from -65°C to 105°C. Mating alignment is included, with lead-free and RoHS compliance.
TE Connectivity 2-103648-3 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.098inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-103648-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.