22-position, single-row, straight, cable mount wire housing with 2.54mm pitch. Features male pin contacts made of bronze, rated for 3A current. Black housing, UL94 V-0 flammability, and a temperature range of -65°C to 105°C. Includes mating alignment and locking features. Designed for IDC termination with wire gauges from 22AWG to 30AWG.
TE Connectivity 2-103653-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Type | Male Pin |
| Depth | 24.13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Black |
| Length | 2.29inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-103653-1 to view detailed technical specifications.
No datasheet is available for this part.