This 16-contact shrouded header features a HDR gender and a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 105°C. The header is suitable for applications requiring a right-angle body orientation and can handle a maximum current rating of 3 amps per contact.
TE Connectivity 2-103673-6 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-103673-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.