TE Connectivity 2-103734-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | IDC |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 103734 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-103734-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.