TE Connectivity 2-1102261-6 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 50mm |
| Housing Color | Black |
| Length | 2.88inch |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HTS HB-K |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102261-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.