
TE Connectivity 2-1102271-1 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 28.5mm |
| Housing Color | Black |
| Length | 3.66inch |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HB-K |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.