TE Connectivity 2-1102273-1 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Height | 2.11inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 94mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.