TE Connectivity 2-1102343-6 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 2.185inch |
| Housing Color | Black |
| Length | 5.669inch |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HB-K |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102343-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.