
TE Connectivity 2-1102389-2 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Depth | 37mm |
| ELV | Compliant |
| Height | 37mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 165mm |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 3 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HB |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102389-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.