TE Connectivity 2-1102637-5 technical specifications.
| Angular Function | 180° |
| Product Length (mm) | 96 |
| Product Depth (mm) | 53 |
| Product Height (mm) | 70 |
| Body Plating | Aluminum Oxide |
| Body Material | Die Cast Aluminum Alloy |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1102637-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.