
The HTS HIP-K backshell is made from aluminum and features a black color. It measures 3.15 inches in height and 2.087 inches in width. The backshell is available in a package quantity of 5 and is packaged as a loose piece. It is compliant with RoHS regulations and is not radiation hardened.
TE Connectivity 2-1102651-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 3.15inch |
| Length | 129.5mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HIP-K |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102651-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.