
TE Connectivity 2-1102656-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 0.866inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.098inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HIP-K |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102656-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.