TE Connectivity 2-1102659-5 technical specifications.
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HIP-K, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102659-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.