
This HTS HIP-K backshell is manufactured by TE Connectivity and features an aluminum construction with a grey color. It is compliant with ELV regulations and is lead-free. The backshell measures 3.543inch in height and 2.087inch in width, with a length of 142mm. It is packaged as a loose piece in quantities of 5 and is RoHS compliant.
TE Connectivity 2-1102663-5 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 3.543inch |
| Lead Free | Lead Free |
| Length | 142mm |
| Material | Aluminium |
| Mount | Box |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HTS HIP-K |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102663-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.