
TE CONNECTIVITY / HTS 2-1103002-3 Heavy Duty Connector Insert, 7+PE Signal, Less Contacts, Plug, 1, Crimp Pin - Contacts Not Supplied
TE Connectivity 2-1103002-3 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Type | HD.M |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polycarbonate |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 7 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD.7, HTS |
| Termination | Crimp |
| Voltage Rating | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103002-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.