
15-position, 3-row male power connector with straight orientation and crimp termination. Features a 10A current rating and 250V voltage rating, operating between -40°C and 125°C. Constructed with beige polycarbonate insulation and a UL94 V-0 flammability rating, this panel-mount connector is RoHS compliant.
TE Connectivity 2-1103004-3 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Type | HD.M |
| Current Rating | 10A |
| Depth | 35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polycarbonate |
| Length | 56.5mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD.15, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103004-3 to view detailed technical specifications.
No datasheet is available for this part.