
The 2-1103006-3 is a 16-position HD.M rectangular connector from TE Connectivity. It features a current rating of 10A and a voltage rating of 250V. The connector is designed for panel mount applications and is made from PC material. It has a flammability rating of UL94 V-0 and is RoHS compliant. The operating temperature range is -40°C to 125°C.
TE Connectivity 2-1103006-3 technical specifications.
| Color | Beige |
| Contact Type | HD.M |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HD.16 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103006-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.