
Conn Heavy-Duty Rectangular F 16 POS Crimp ST Panel Mount Loose
TE Connectivity 2-1103007-3 technical specifications.
| Color | Beige |
| Contact Type | HD.M |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD.16, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103007-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.