25-position, 3-row female power connector with straight orientation and crimp termination. Features a 10A current rating and 250V voltage rating, with gold and silver contact plating. Constructed from polycarbonate insulation material, it operates within a -40°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. This panel-mount connector is RoHS compliant and designed for general power applications.
TE Connectivity 2-1103011-3 technical specifications.
| Color | Beige |
| Contact Plating | Gold, Silver |
| Contact Type | HD.M |
| Current Rating | 10A |
| Depth | 35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polycarbonate |
| Length | 73mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD.25, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103011-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.