This 40-position 4-row through hole connector features a PC material and a voltage rating of 250V. It has a current rating of 10A and is designed for operation between -40°C and 125°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a loose piece packaging with 5 units per package.
TE Connectivity 2-1103012-3 technical specifications.
| Color | Beige |
| Contact Type | HD.M |
| Current Rating | 10A |
| Depth | 33mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 83.5mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HD.40 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103012-3 to view detailed technical specifications.
No datasheet is available for this part.
