
The 2-1103032-3 connector from TE Connectivity is a 64-position rectangular connector with a voltage rating of 250V and an operating temperature range of -40°C to 125°C. It features a polycarbonate material and a flammability rating of UL94 V-0. The connector is compliant with ELV and RoHS regulations and is available in a bulk packaging option with 5 pieces per package. It has a straight orientation and a termination type of solder.
TE Connectivity 2-1103032-3 technical specifications.
| Color | Black |
| Contact Type | HD.M |
| Depth | 33mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 110.2mm |
| Material | Polycarbonate |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD.64, HTS |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103032-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
