
The 7-position 8-position HTS HN.D.7 female crimp connector is a general-purpose connector designed for high-current applications. It features a thermoplastic and glass construction with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It is available in a package quantity of 10 and is packaged in a box.
TE Connectivity 2-1103101-3 technical specifications.
| Color | Grey |
| Contact Type | HTS HN.D |
| Current Rating | 10A |
| Depth | 31.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 20.8mm |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 7 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HN.D.7 |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103101-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.