TE Connectivity 2-1103105-3 technical specifications.
| Color | Grey |
| Contact Type | HTS HN.D |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HN.D.8 |
| Termination | Crimp |
| Voltage Rating | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103105-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.