Rectangular connector with 15 positions and 15 contacts, featuring a straight, panel mount orientation. This male connector utilizes copper alloy contacts with gold and silver plating, rated for 10A current and 250V voltage. Constructed from UL94 V-0 rated polycarbonate in grey, it operates within a temperature range of -40°C to 125°C and employs crimp termination.
TE Connectivity 2-1103106-3 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | HTS HN.D |
| Current Rating | 10A |
| Depth | 35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Material | Polycarbonate |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HN.D.15, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103106-3 to view detailed technical specifications.
No datasheet is available for this part.