
Rectangular connector with 15 power and 1 ground positions, featuring a straight, panel-mount female housing. Contacts are male, made of copper with gold and silver plating, rated for 10A current and 250V voltage. The PC housing is grey, UL94 V-0 flammability rated, and operates from -40°C to 125°C. Termination is via crimp, with a 3-row configuration.
TE Connectivity 2-1103107-3 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Contact Type | HTS HN.D |
| Current Rating | 10A |
| Depth | 35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HN.D.15 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103107-3 to view detailed technical specifications.
No datasheet is available for this part.