64-contact, male, straight, panel-mount rectangular power connector insert with crimp termination. Features copper contacts and a grey PC housing, rated for 10A current and 250V voltage. Operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is designed for general applications.
TE Connectivity 2-1103112-3 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Type | HTS HN.D |
| Current Rating | 10A |
| Depth | 35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 110mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HN.D.64 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103112-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
