Heavy-duty rectangular connector with 42 signal and 1 ground positions, featuring a straight, panel-mount, male gender configuration. Contact material is copper alloy with gold and silver plating, rated for 10A current and 250V AC/300V DC voltage. Constructed from PC material with a UL94 V-0 flammability rating, operating between -40°C and 125°C, and terminated via crimp.
TE Connectivity 2-1103204-3 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Contact Type | HTS HN.D |
| Current Rating | 10A |
| Depth | 35.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 63mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HN.2D.42 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103204-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.