
108-position, 6-row straight male wire housing for crimp termination, featuring gold and silver plated copper contacts. Constructed from UL94 V-0 rated polycarbonate, this grey connector operates within a -40°C to 125°C temperature range and has a 250V voltage rating. Designed for panel mounting, it is RoHS compliant and lead-free.
TE Connectivity 2-1103216-3 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Contact Type | HTS HN.D |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 108 |
| Number of Positions | 108 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HN.2D.108, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103216-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.