
Rectangular connector with 108 signal and 1 ground positions, featuring a straight, panel mount orientation and female gender. This component utilizes copper contacts with gold and silver plating, rated for 10A current and 250V voltage. Constructed with polycarbonate insulation and housing, it operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. Termination is achieved via crimp, and the connector is RoHS compliant.
TE Connectivity 2-1103220-3 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Contact Type | HTS HN.D |
| Current Rating | 10A |
| Depth | 35.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polycarbonate |
| Length | 110mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 108 |
| Number of Positions | 108 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HN.2D.108, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103220-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.