
Conn Rectangular M 10Power/1Ground POS Crimp ST Panel Mount Loose
TE Connectivity 2-1103414-3 technical specifications.
| Color | Beige |
| Contact Type | HE/HA |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HA.10, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103414-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.