Conn Rectangular F 10Power/1Ground POS Crimp ST Panel Mount Loose
TE Connectivity 2-1103415-3 technical specifications.
| Color | Beige |
| Contact Plating | Gold, Silver |
| Contact Type | HE/HA |
| Current Rating | 16A |
| Depth | 28mm |
| Gender | Female |
| Length | 56.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HA.10 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103415-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.