
This 16-position rectangular connector is designed for high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is made from PBT material and features a crimp termination. The connector is compliant with ELV regulations and RoHS standards. It is available in a loose piece packaging with 10 units per package.
TE Connectivity 2-1103417-3 technical specifications.
| Color | Beige |
| Contact Type | HE/HA |
| Depth | 28mm |
| ELV | Compliant |
| Gender | Female |
| Length | 73mm |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HA.16, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103417-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
