
Heavy Duty Power Connector, Male, 6 positions with 6 contacts and 1 protective earth (PE) contact. Features brass contacts with gold plating, rated for 16A and 400V. Operates within a temperature range of -40°C to 125°C. This straight, panel-mount connector has a grey housing and is UL94 V-0 flammability rated.
TE Connectivity 2-1103634-3 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | HE/HA |
| Current Rating | 16A |
| Depth | 34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HE.6 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103634-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.