
TE Connectivity 2-1103635-3 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | HE/HA |
| Current Rating | 16A |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HE.6 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103635-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.