
Heavy-duty rectangular connector with 10 signal and 1 ground positions, featuring a straight, panel-mount orientation. Brass contacts with gold plating ensure reliable connectivity, supporting a 16A current rating and 400V voltage rating. Operating across a wide temperature range from -40°C to 125°C, this male connector is constructed with UL94 V-0 flammability rated grey housing. Designed for crimp termination, it offers a robust solution for general interconnect applications.
TE Connectivity 2-1103636-3 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | HE/HA |
| Current Rating | 16A |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HE.10 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103636-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.