
The 2-1103638-3 connector from TE Connectivity is a rectangular, 2-row, 16-position connector with a crimp termination and lead-free construction. It has a current rating of 16A and a voltage rating of 400V. The connector is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It operates over a temperature range of -40°C to 125°C.
TE Connectivity 2-1103638-3 technical specifications.
| Color | Grey |
| Contact Type | HE/HA |
| Current Rating | 16A |
| Depth | 34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 83.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HE.16 |
| Termination | Crimp |
| Voltage Rating | 400V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103638-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.