
This panel mount rectangular connector features 17 contacts in a 2-row configuration, with a current rating of 16A and a voltage rating of 400V. It is designed to operate within a temperature range of -40°C to 125°C. The connector is made with copper and ferrite contacts, plated with gold and silver, and is compliant with UL94 V-0 flammability rating. It is also RoHS compliant and packaged in a box with 5 units per package.
TE Connectivity 2-1103639-3 technical specifications.
| Color | Grey |
| Contact Material | Copper, Ferrite |
| Contact Plating | Gold, Silver |
| Contact Type | HE/HA |
| Current Rating | 16A |
| Depth | 33mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 83.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HE.16, HTS |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103639-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.