
Heavy Duty Power Connector, Pin Insert, Male Gender, Straight Orientation, Crimp Termination. Features 24 contacts plus PE, 2 rows, HE/HA contact type, and a 16A current rating. Operates within a -40°C to 125°C temperature range, with a voltage rating of 400V AC and 450V DC. Constructed with UL94 V-0 flammability rating, lead-free materials, and RoHS compliance.
TE Connectivity 2-1103640-3 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Type | HE/HA |
| Current Rating | 16A |
| Depth | 34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 110mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HE.24 |
| Termination | Crimp |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103640-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.