
TE Connectivity 2-1104014-3 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | HVT |
| Gender | Female |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HVT.35, HTS |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1104014-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.