TE Connectivity 2-1104018-3 technical specifications.
| Color | Grey |
| Contact Plating | Gold, Silver |
| Contact Type | HVT |
| Depth | 33mm |
| ELV | Compliant |
| Gender | Female |
| Length | 110mm |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HVT.48, HTS |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1104018-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.