
This 35-pole cable mount rectangular connector is designed for high-voltage applications, with a maximum operating temperature range of -40°C to 125°C. It is compliant with ELV and RoHS regulations, and features a lead-free construction. The connector is available in a box packaging format, with 5 units per package.
TE Connectivity 2-1104034-3 technical specifications.
| Color | Grey |
| Contact Type | HVT |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Poles | 35 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HVT.35, HTS |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1104034-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.