TE Connectivity 2-1104202-3 technical specifications.
| Color | Beige |
| Contact Type | HSS, HVT |
| Depth | 41.5mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 110mm |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HSS.8, HTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1104202-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.