TE Connectivity 2-1105000-3 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | N/A |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTS HD.M |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1105000-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.