This 16A cable mount contact is made from copper alloy with a silver plating. It has a maximum wire gauge of 18AWG and a minimum of 17AWG. The contact is compliant with ELV and RoHS regulations. It is packaged in bags of 50 units and has a length of 25mm with a depth of 4.5mm.
TE Connectivity 2-1105100-1 technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 16A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Length | 25mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HE/HA |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1105100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.