TE Connectivity 2-1105151-1 technical specifications.
| Contact Current Rating | 63A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Depth | 8.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 8.7mm |
| Length | 28.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | HTS HSS |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1105151-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.