TE Connectivity's 2-1105300-2 is a cable mount signal contact with a copper alloy contact material and gold plating. It is designed for use with wire gauges between 17AWG and 18AWG. The contact is not radiation hardened and is compliant with RoHS regulations. It is available in a packaging quantity of 50 pieces per unit.
TE Connectivity 2-1105300-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HVT, HTS |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1105300-2 to view detailed technical specifications.
No datasheet is available for this part.